
The ADW1109T is a power relay from Panasonic with a switching current of 8A and a voltage rating of 250V AC. It has a coil voltage of 9V DC and a coil current of 22.2mA. The relay is rated for operation between -40°C and 85°C and has an IP54 rating. It is available in a through-hole package with a length of 24mm and a depth of 10mm.
Sign in to ask questions about the Panasonic ADW1109T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1109T technical specifications.
| Package/Case | 200 |
| Coil Current | 22.2mA |
| Coil Resistance | 405R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | No |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ADW1109T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
