
SPST-NO power relay featuring a 9VDC single-coil latching mechanism. Rated for 8A switching current at up to 250VAC, with a contact material of tin and silver. Operates within a temperature range of -40°C to 85°C, offering 15ms operate and release times. This general-purpose relay has a coil power of 200mW and a coil resistance of 405 Ohms, with PC pin termination.
Panasonic ADW1109W technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1109W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
