
12VDC Power Relay with SPST-NO contact configuration, rated for 8A at 250VAC. Features a single coil latching mechanism with 720 Ohm resistance and 16.7mA coil current, consuming 200mW. Through-hole mounting with PC pin termination, suitable for general-purpose applications. Operates within a -40°C to 85°C temperature range with a 15ms operate and release time.
Sign in to ask questions about the Panasonic ADW1112TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1112TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1112TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
