
The Panasonic ADW1124T is a 24V SPST relay with a contact current rating of 8A and a voltage rating of 250V AC. It operates within a temperature range of -40°C to 85°C and has a switching current of 8A. The relay is packaged in a through-hole configuration and is rated for IP54.
Sign in to ask questions about the Panasonic ADW1124T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1124T technical specifications.
| Package/Case | 200 |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | No |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panasonic ADW1124T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
