
General purpose electromechanical relay featuring a 1 Form A (SPST) contact configuration. Rated for 8A AC contact current and 250V AC maximum voltage. Operates with a 24VDC coil voltage, drawing 8.3mA and consuming 200mW of power. Coil resistance is 2.88kR. Offers a 15ms operate and release time. Through-hole PCB mount with PC pin termination.
Panasonic ADW1124TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1124TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
