
SPST-NO power relay with a 24VDC coil voltage and 8A contact current rating. Features include a 200mW coil power, 2.88kR coil resistance, and a latching, single coil type. Operates within a -40°C to 85°C temperature range, with 15ms operate and release times. Termination is PC Pin, and the unit is RoHS compliant. Dimensions are 24mm (length) x 10mm (width) x 18.8mm (height).
Sign in to ask questions about the Panasonic ADW1124W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1124W technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 200mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1124W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
