
SPST-NO power relay featuring a 3VDC dual-coil latching mechanism. Offers an 8A contact current rating with Tin/Silver contacts and a 250VAC voltage rating. Operates within a -40°C to 85°C temperature range, with 15ms operate and release times. Compact dimensions of 24mm (L) x 10mm (W) x 18.8mm (H) and PC pin termination. RoHS compliant with IP54 environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ADW1203W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133.3mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1203W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
