
The Panasonic ADW1206T is a 10mm SPST relay with a contact current rating of 8A and a voltage rating of 250V AC. It features a coil resistance of 90 ohms and a coil voltage of 6V DC. The relay has a switching current of 8A and an operate time of 15ms. It is rated for operation between -40°C and 85°C and is packaged in a through-hole configuration.
Panasonic ADW1206T technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | No |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
