
SPST-NO power relay with a 6VDC dual-coil latching mechanism. Features an 8A contact current rating with Tin/Silver contacts, suitable for general-purpose applications. Operates within a -40°C to 85°C temperature range, offering 250VAC maximum voltage rating. Termination is via PC pins, with a compact footprint of 24x10x18.8mm and a weight of 8g. RoHS compliant and IP54 rated for enhanced environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ADW1206W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 66.7mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1206W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
