
SPST-NO power relay with a 9VDC dual-coil latching mechanism. Features an 8A contact current rating, 250VAC max voltage rating, and tin/silver contact material. Operates within a -40°C to 85°C temperature range with a 15ms operate and release time. Through-hole mounting with PC pin termination, suitable for general-purpose applications.
Sign in to ask questions about the Panasonic ADW1209TW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1209TW technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Life (Hours) | 5Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 8g |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1209TW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
