
SPST-NO power relay featuring a 9VDC dual-coil latching mechanism. Offers an 8A contact current rating with tin/silver contacts and a 250VAC maximum voltage rating. Operates within a -40°C to 85°C temperature range, with 15ms operate and release times. This RoHS compliant component has a 400mW coil power consumption and PC pin termination.
Panasonic ADW1209W technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202.5R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1209W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
