SPST-NO power relay with a 12VDC coil voltage and a 16A contact rating. Features through-hole mounting with solder termination and five terminals. Operates reliably within a temperature range of -40°C to 70°C. Compact dimensions of 24x10x18.8mm.
Sign in to ask questions about the Panasonic ADW1212HTW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1212HTW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic ADW1212HTW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.