
12VDC Latching, Dual Coil Power Relay featuring SPST-NO contact configuration with an 8A contact current rating. This general-purpose relay offers a 250VAC voltage rating and a switching current of 8A, with a contact material of Tin/Silver. Coil specifications include 12VDC coil voltage, 33.3mA coil current, 400mW coil power, and 360 Ohm coil resistance. The component has a compact THT package measuring 24x10x18.8mm, operates within a temperature range of -40°C to 85°C, and boasts a 15ms operate and release time.
Panasonic ADW1212W technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Height | 18.8mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | DW-H |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1212W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
