
SPST-NO power relay with a 24VDC dual coil, featuring a 8A contact current rating and 250VAC voltage rating. This general-purpose relay offers a 400mW coil power consumption and 1.44kR coil resistance, with a 16.7mA coil current. Contact material is Tin/Silver, and termination is PC Pin. Operating temperature range is -40°C to 85°C, with operate and release times of 15ms. Dimensions are 24x10x18.8mm.
Sign in to ask questions about the Panasonic ADW1224W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADW1224W technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Carton |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ADW1 |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADW1224W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
