
General purpose power relay featuring SPST-NO contact configuration, rated for 10A and 380VAC/125VDC. Operates with a 24VDC coil, drawing 8.3mA with 2.88kΩ resistance and 200mW power consumption. Through-hole mounting with PC pin termination. Contact material includes tin, silver, and gold, with operate and release times of 10ms and 8ms respectively. Suitable for operation between -40°C and 70°C, this lead-free and RoHS compliant component is supplied in trays.
Sign in to ask questions about the Panasonic ADY10024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADY10024 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | ADY |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 6g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY10024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
