
The ADY12005 is a dual coil latching relay from Panasonic with a maximum current rating of 10A and a maximum voltage rating of 125V. It operates within a temperature range of -40°C to 70°C and has a power consumption of 200mW. The relay is mounted through a hole and is packaged in a rail or tube configuration with 50 units per package. It is compliant with RoHS regulations and features a SPST throw configuration.
Sign in to ask questions about the Panasonic ADY12005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADY12005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY12005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.