
The ADY30003 relay from Panasonic features a non-latching coil with a resistance of 45 ohms and a voltage rating of 3V DC. It can handle a maximum current rating of 8A and has a power consumption of 200mW. The relay is available in a package quantity of 50 and is packaged in a rail/Tube format. It is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic ADY30003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADY30003 technical specifications.
| Coil Current | 66.6mA |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY30003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
