
The Panasonic ADY30024 is a 24V coil SPST electromechanical relay with a contact current rating of 8A and a maximum DC voltage rating of 125V. It features a non-latching coil type and a tin, silver contact material. The relay operates within a temperature range of -40°C to 70°C and consumes 200mW of power. It is packaged in a through-hole package quantity of 50 and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ADY30024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ADY30024 technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ADY30024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
