
This Panasonic AEP16024 relay is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 80°C. It has a contact current rating of 60A and a release time of 30ms. The relay is mounted via flanges and chassis, and is packaged in bulk. It is not RoHS compliant.
Sign in to ask questions about the Panasonic AEP16024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP16024 technical specifications.
| Coil Current | 208mA |
| Coil Power | 5W |
| Coil Resistance | 115R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Relay Type | General Purpose |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | AEP |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AEP16024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
