
12VDC power relay featuring a 24 Ohm coil resistance and 500mA coil current, consuming 6W. This SPST-NO (Single Pole Single Throw Normally Open) relay offers a 200A contact current rating and a 400V DC rated voltage. Designed for chassis mounting with flanges, it operates within a temperature range of -40°C to 80°C, with operate and release times of 50ms and 30ms respectively. Dimensions are 95mm (length) x 45mm (width) x 86.4mm (height).
Panasonic AEP17012 technical specifications.
| Package/Case | 200 |
| Coil Current | 500mA |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 200A |
| Depth | 45mm |
| Height | 86.4mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | AEP |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP17012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
