
200A SPST power relay featuring a 24VDC coil with 250mA coil current and 96 ohms coil resistance. This general-purpose relay offers a 400V DC rated voltage and operates within a temperature range of -40°C to 80°C. Designed for chassis mounting with flanges, it has screw termination and dimensions of 95x45x86.4mm. Key specifications include a 200A contact current rating, 50ms operate time, and 30ms release time.
Panasonic AEP17024 technical specifications.
| Package/Case | 200 |
| Coil Current | 250mA |
| Coil Resistance | 96R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200A |
| Depth | 45mm |
| Height | 86.4mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Box |
| Power Consumption | 6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 30ms |
| Series | AEP |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 400V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP17024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
