
General purpose electromechanical relay, SPST, momentary, featuring a 12VDC coil with 375mA coil current and 4.5W coil power. This relay boasts an 80A contact current rating and a 400VDC contact voltage rating, suitable for high voltage applications. Designed for chassis mount with flanges and surface mount options, it offers screw termination and a long operational life of 200,000 hours. Operating temperature range is -40°C to 80°C.
Sign in to ask questions about the Panasonic AEP18012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP18012 technical specifications.
| Application(s) | HIGH VOLTAGE |
| Coil Current | 375mA |
| Coil Power | 5W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 80A |
| Contact Type | 1 maker |
| Depth | 40mm |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 82.25mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges, Surface Mount |
| Number of Poles | 1 |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Case |
| Power Consumption | 4.5W |
| Reach SVHC Compliant | No |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Switching Current | 80A |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 400g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP18012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
