
High-power electromechanical relay featuring a 1 Form A (SPST) contact configuration and an 80A contact current rating. Designed for high voltage applications, it operates with a 24VDC coil voltage, 188mA coil current, and 5W coil power. This chassis-mount relay offers a 400VDC maximum voltage rating and a robust 200,000-hour electrical life. Key specifications include a 50ms operate time, 30ms release time, and an operating temperature range of -40°C to 80°C.
Sign in to ask questions about the Panasonic AEP18024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP18024 technical specifications.
| Application(s) | HIGH VOLTAGE |
| Coil Current | 188mA |
| Coil Power | 5W |
| Coil Resistance | 7.27R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 80A |
| Contact Type | 1 maker |
| Depth | 40mm |
| Height | 79mm |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 80A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges, Surface Mount |
| Number of Poles | 1 |
| Operate Time | 50ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4.5W |
| Reach SVHC Compliant | No |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Switching Current | 80A |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 400g |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP18024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
