
12VDC Power Relay, SPST-NO, featuring a 300A contact current rating and 400V DC max voltage rating. This chassis-mount relay offers a 63.8 Ohm coil resistance with a 3.3A coil current, consuming 4W of power. Operating within a -40°C to 80°C temperature range, it has an operate time of 30ms and a release time of 10ms. The relay is lead-free, RoHS compliant, and terminates via screw connections.
Sign in to ask questions about the Panasonic AEP19012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP19012 technical specifications.
| Package/Case | 300 |
| Coil Current | 3.3A |
| Coil Resistance | 63.8R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 300A |
| Contact Type | 1 maker |
| Height | 74.7mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Current Rating | 300A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Switching Current | 300A |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 750g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP19012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
