
High-capacity power relay featuring a 300A contact current rating and 400V DC maximum voltage rating. This SPST (Single Pole Single Throw) electromechanical relay operates with a 24V DC coil voltage and a coil current of 1.85A. Designed for chassis mounting with flanges and screw termination, it offers a robust 30ms operate time and 10ms release time. The relay is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 80°C.
Panasonic AEP19024 technical specifications.
| Package/Case | 300 |
| Coil Current | 1.85A |
| Coil Resistance | 12.9R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 300A |
| Contact Type | 1 maker |
| Height | 74.7mm |
| Lead Free | Lead Free |
| Length | 111mm |
| Max Current Rating | 300A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 4W |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Switching Current | 300A |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 750g |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP19024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
