Sign in to ask questions about the Panasonic AEP31012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP31012 technical specifications.
| Coil Current | 103mA |
| Coil Resistance | 116.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole, Flanges |
| Operate Time | 50ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP31012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
