
This Panasonic SPST power relay features a 48V non-latching coil with a resistance of 1.85kR and a current rating of 26mA. It can handle a maximum current of 10A and has a maximum operating temperature of 80°C. The relay is RoHS compliant and has a packaging type of ROHS COMPLIANT. It is suitable for through hole mount with flanges and has a throw configuration of SPST.
Sign in to ask questions about the Panasonic AEP31048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP31048 technical specifications.
| Coil Current | 26mA |
| Coil Resistance | 1.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole, Flanges |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP31048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
