Sign in to ask questions about the Panasonic AEP310X0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP310X0 technical specifications.
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 50ms |
| Packaging | Bulk |
| Release Time | 30ms |
| RoHS Compliant | No |
| Series | AEP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AEP310X0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.