
General purpose electromechanical relay with SPST, momentary contact configuration. Features a 24VDC coil with 52mA current, 1.24W power consumption, and 461.5 Ohm resistance. Contact ratings include 10A current and 400VDC voltage. Panel mountable with quick connect termination, operating temperature range of -40°C to 80°C, and a mechanical life of 75,000 hours.
Sign in to ask questions about the Panasonic AEP51024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AEP51024 technical specifications.
| Coil Current | 52mA |
| Coil Power | 1.24W |
| Coil Resistance | 461.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Depth | 37.9mm |
| Height | 31.7mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Life (Hours) | 75000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.4W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEP |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 80g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEP51024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
