
This Panasonic relay features a non-latching coil with a current rating of 52mA and a power consumption of 1.24W. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 400V. The relay is designed for chassis mount with flanges and is available in a bulk packaging quantity of 50. It is compliant with RoHS regulations and has a weight of 90g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AEV110242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 52mA |
| Coil Power | 1.24W |
| Coil Resistance | 461.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 50ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.24W |
| Release Time | 30ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Weight | 90g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV110242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.