
High-capacity SPST-NO power relay featuring a 24VDC coil with 1.9A coil current and 3.8W power consumption. This compact, chassis-mount relay offers a robust 300A contact current rating and a 400VDC maximum voltage rating. Designed for automotive applications, it operates within a -40°C to 85°C temperature range and boasts a 200,000-hour electrical life. Dimensions are 111mm x 63mm x 74.7mm with screw termination and flange mounting.
Panasonic AEV19024 technical specifications.
| Application(s) | POWER |
| Package/Case | 300 |
| Coil Current | 1.9A |
| Coil Power | 3.8W |
| Coil Resistance | 15.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 300A |
| Depth | 63mm |
| Height | 74.7mm |
| Length | 111mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 30ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 3.8W |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | AEV |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AEV19024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
