
General purpose backup battery featuring LITHIUM chemistry. Offers 165mAh capacity with a 3V voltage rating. Single cell configuration with wire lead termination. Designed for the FP0R series. Lightweight at 2.3g.
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-BATT technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 165mAh |
| Number of Cells | 1 |
| Series | FP0R |
| Termination | Wire Leads |
| Voltage Rating | 3V |
| Weight | 2.3g |
| RoHS | Compliant |
No datasheet is available for this part.
