
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C14R technical specifications.
| Package/Case | 100 |
| Depth | 0.197inch |
| Input Type | DC |
| Length | 3.543inch |
| Manufacturer Series | AFPX-C Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of I/Os | 14 |
| Number of Inputs | 8 |
| Number of Outputs | 6 |
| Output Current | 2A |
| Output Type | RELAY |
| Series | FP-X |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| Weight | 0.617lb |
| Width | 2.362inch |
| RoHS | Compliant |
No datasheet is available for this part.
