
Checking distributor stock and pricing after the page loads.
Panasonic AFPX-C30P technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, DIN Rail, Screw |
| Package Quantity | 1 |
| Series | FP-X |
| Weight | 1.1lb |
| RoHS | Compliant |
No datasheet is available for this part.