
The AGF10321 is an X-axis accelerometer from Panasonic with a bandwidth of 12.5Hz. It operates within a temperature range of -30°C to 85°C and is powered by a maximum supply voltage of 12V. This device features an analog voltage output and is mounted to a chassis. Its sensitivity is 1333mV/g.
Panasonic AGF10321 technical specifications.
| Axis | X |
| Bandwidth | 12.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Chassis Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensitivity | 1333mV/g |
| Series | GF1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGF10321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
