
The AGF10331 is an analog voltage sensor with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a maximum supply voltage of 24V and is mounted on a chassis. The sensor has a bandwidth of 12.5Hz and a sensitivity of 1333mV/g. It is packaged in bulk and is part of the GF1 series.
Panasonic AGF10331 technical specifications.
| Axis | X |
| Bandwidth | 12.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Chassis Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Sensitivity | 1333mV/g |
| Series | GF1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGF10331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
