The AGF10721 is an analog voltage accelerometer from Panasonic, featuring a chassis mount design and a sensitivity of 3000mV/g. It operates within a temperature range of -30°C to 85°C and is powered by a maximum supply voltage of 12V. The device is packaged in bulk and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Panasonic AGF10721 technical specifications.
| Axis | X |
| Bandwidth | 12.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 12V |
| Mount | Chassis Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensitivity | 3000mV/g |
| Series | GF1 |
| RoHS | Compliant |
No datasheet is available for this part.
