
PANASONIC ELECTRIC WORKS AGF10731 DETECTION SENSOR, 0.5g, 3V/g, 24VDC
Checking distributor stock and pricing after the page loads.
Panasonic AGF10731 technical specifications.
| Axis | X |
| Bandwidth | 12.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Chassis Mount |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensitivity | 3000mV/g |
| Series | GF1 |
| RoHS | Compliant |
No datasheet is available for this part.
