Panasonic AGF11311 technical specifications.
| Axis | X |
| Bandwidth | 12.5Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.25V |
| Mount | Chassis Mount, Screw |
| Output Type | Analog Voltage |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | 1333mV/g |
| Series | GF1 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGF11311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
