
DPDT general purpose electromechanical relay featuring a 3VDC coil with 46.7mA current and 140mW power consumption. Contact ratings include 1A at 110VDC and 125VAC, with gold/silver contact material. This through-hole mount component offers 4ms operate and release times, operating within a -40°C to 85°C temperature range. RoHS compliant and packaged in a DIP case.
Sign in to ask questions about the Panasonic AGN20003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGN20003 technical specifications.
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN20003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
