The Panasonic AGN20003Z is a DPDT electromechanical relay with a 3VDC coil voltage, 46.7mA coil current, and 64.2 ohms coil resistance. It features a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.3VDC. The relay has a maximum switching current of 1A and a maximum switching power of 30W or 37.5VA. It is designed for through hole mounting and has a package type of DIP. The operating temperature range is -40 to 85 degrees Celsius.
Panasonic AGN20003Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 46.7mA |
| Coil Resistance | 64.2Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.