The Panasonic AGN20012X is a DPDT non-latching relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 12V and a coil current of 11.7mA. The coil resistance is 1.028K. The relay can switch up to 30W or 37.5VA and has a maximum switching voltage of 125AC or 110DC. It is mounted through a hole and has a termination style of PC Pin. The relay has a package type of DIP and operates between -40 and 85 degrees Celsius.
Panasonic AGN20012X technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.