
DPDT general purpose electromechanical relay with DC input. Features a 24VDC coil requiring 0.01A and 230mW for operation. Contacts handle up to 1A and 110VDC, with AC/DC output capability. Through-hole, straight mount termination via solder. Operates within a temperature range of -40°C to 85°C. ROHS compliant.
Panasonic AGN20024 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGN20024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.