The Panasonic AGN20024Z is a DPDT 2-Form-C relay with a 24VDC coil voltage and a maximum switching power of 30W. It features a non-latching relay construction and a through hole DIP package type. The relay operates within a temperature range of -40°C to 85°C and has a maximum AC switching voltage of 125V and a maximum DC switching voltage of 110V.
Checking distributor stock and pricing after the page loads.
Panasonic AGN20024Z technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |