
DPDT general purpose electromechanical relay with a 1A contact rating, suitable for power applications. Features a 3VDC coil voltage, 140mW coil power, and 46.7mA coil current. Offers AC contact voltage rating of 125V and DC contact voltage rating of 110V. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C, and a life expectancy of 100,000 hours. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN200A03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold, Silver |
| Depth | 7.4mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Function | DPDT |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.