Panasonic AGN200A03ZJ technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Depth | 7.4mm |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A03ZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.