
DPDT signal relay featuring a 6VDC coil voltage and 257 Ohm coil resistance, drawing 23.3mA and consuming 140mW. This general-purpose relay offers a 1A contact current rating with gold/silver contact material, suitable for AC voltages up to 125V and DC voltages up to 110V. Surface mountable with gull wing termination, it operates within a temperature range of -40°C to 85°C and boasts a compact SMD footprint (10.6mm x 7.4mm x 9mm). RoHS compliant with 4ms operate and release times.
Panasonic AGN200A06 technical specifications.
| Coil Current | 23.3mA |
| Coil Power | 140mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
