
DPDT telecom relay featuring a 6VDC coil with 23.3mA current draw and 140mW power consumption. Offers 1A contact rating with gold/silver contact material, suitable for AC/DC output up to 125VAC and 110VDC. Surface mount design with gull wing termination, operating within a -40°C to 85°C temperature range. Includes 4ms operate and release times, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN200A06Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A06Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
