
The AGN200A12X is a telecom relay with a coil voltage of 12V and a contact current rating of 1A. It has a non-latching coil type and a gold and silver contact material. The relay is surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a power consumption of 140mW.
Panasonic AGN200A12X technical specifications.
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A12X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
