
The AGN200A1HX is a telecom relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC. It operates within a temperature range of -40°C to 85°C and consumes 140mW of power. The relay is designed for surface mount applications and is compliant with RoHS regulations. It features a non-latching coil type with a resistance of 16R and a voltage of 1.5V DC.
Checking distributor stock and pricing after the page loads.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
